STM32MP157F-EV1 Evaluation Board
STMicroelectronics' evaluation board is the full-feature platform for Arm®-based 32-bit MPUs
The STM32MP157F-EV1 evaluation board is the full-feature demonstration and development platform for STMicroelectronics' increased-frequency 800 MHz Arm-based dual Cortex®-A7 32-bit and Cortex-M4 32-bit MPUs in the STM32MP1 series. It leverages the capabilities of STM32MP1 series microprocessors to allow users to develop applications using STM32 MPU OpenSTLinux distribution software for the main processor and STM32CubeMP1 software for the coprocessor.
The STM32MP157F-EV1 includes an ST-LINK embedded debug tool, LEDs, pushbuttons, one joystick, 1 Gbps Ethernet, CAN FD, one USB OTG Micro-AB connector, four USB host Type-A connectors, LCD with touch panel, camera, stereo headset jack with analog microphone input, four digital microphones, one SPDIF Rx/Tx, smartcard, microSD™ card, and eMMC, NOR, and NAND Flash memories. To expand the functionality of the STM32MP157F-EV1 evaluation board, two GPIO expansion connectors are also available for motor control and Raspberry Pi shields.
- STM32MP157 Arm-based dual Cortex-A7 800 MHz 32 bits + Cortex-M4 32 bits MPU in LFBGA448 package
- ST PMIC STPMIC1
- Two 4 Gbit DDR3L, 16 bits, 533 MHz
- Two 512 Mbit Quad-SPI Flash memory
- 32 Gbit eMMC v5.0
- 8 Gbit SLC NAND, 8 bits, 8-bit ECC, 4 KB PS
- 1 Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
- USB Host 4-port hub
- USB OTG HS
- CAN FD
- 5.5" TFT 720×1280 pixels with LED backlight, MIPI DSI interface, and capacitive touch panel
- SAI audio codec
- 5 megapixel, 8-bit camera
- Four ST-MEMS digital microphones
- Smartcard
- microSD card
- Two user LEDs
- Two user and reset pushbuttons, one wake-up button
- 4-direction joystick with selection button
- 5 V / 4 A power supply
STM32MP157F-EV1 Evaluation Board
| Image | Manufacturer Part Number | Description | Platform | Utilized IC / Part | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32MP157F-EV1 | STM32MP157F CRYPTO EVAL BRD | - | STM32MP157F | Fixed | 4 - Immediate | $604.77 | View Details |