
STM32MP157F-EV1 | |
|---|---|
DigiKey Part Number | 497-STM32MP157F-EV1-ND |
Manufacturer | |
Manufacturer Product Number | STM32MP157F-EV1 |
Description | STM32MP157F CRYPTO EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32MP157F STM32MP1 ARM® Cortex®-A7, Cortex®-M4 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7, Cortex®-M4 | |
Platform | - | |
Utilized IC / Part | STM32MP157F | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Suggested Programming Environment | IAR EW, Keil MDK, STM32Cube | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $604.77000 | $604.77 |
| Unit Price without VAT: | $604.77000 |
|---|---|
| Unit Price with VAT: | $659.19930 |













