ATSAM3X8E Arduino Due AT91SAM3, Maker ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATSAM3X8E Arduino Due AT91SAM3, Maker ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
A000062
A000062

A000062

DigiKey Part Number
1050-1049-ND
Manufacturer
Manufacturer Product Number
A000062
Description
ARDUINO DUE ATSAM3X8E EVAL BRD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Due is an advanced microcontroller board featuring the 32 bit ARM Cortex-M3 core processor with the AT91SAM3X8E MCU with 96KB SRAM and 512KB flash. This board operates at a clock speed of 84 MHz and supports a 3.3V logic level voltage. It offers a comprehensive set of connectivity options, including I2C, UART, and SPI, and is compatible with the Arduino MEGA Shield interconnect system. . The Arduino Due is fully programmable using the Arduino IDE, making it an ideal choice for complex prototyping and development projects.
Datasheet
 Datasheet
EDA/CAD Models
A000062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
Utilized IC / Part
ATSAM3X8E
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MEGA R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$68.82000$68.82
10$67.44500$674.45
25$66.27520$1,656.88
50$64.51940$3,225.97
100$61.59350$6,159.35
Manufacturers Standard Package
Unit Price without VAT:$68.82000
Unit Price with VAT:$75.01380