
A000080 | |
|---|---|
DigiKey Part Number | 1050-1030-ND |
Manufacturer | |
Manufacturer Product Number | A000080 |
Description | SHIELD - MEGA PROTO PCB REV3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Arduino Mega Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | Arduino Mega | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.64000 | $8.64 |
| 10 | $8.47100 | $84.71 |
| 25 | $8.31760 | $207.94 |
| 50 | $8.12560 | $406.28 |
| Unit Price without VAT: | $8.64000 |
|---|---|
| Unit Price with VAT: | $9.41760 |











