ABX00030 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Arduino
In Stock: 459
Unit Price: $42.98000
1050-ABX00030-ND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1050-ABX00030-ND
ABX00030
ABX00030

ABX00030

DigiKey Part Number
1050-ABX00030-ND
Manufacturer
Manufacturer Product Number
ABX00030
Description
ARDUINO NANO 33 BLE
Customer Reference
Detailed Description
NINA-B306, nRF52840 Arduino Nano 33 BLE - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
Utilized IC / Part
NINA-B306, nRF52840
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes