nRF52840 Arduino Nano 33 BLE NINA-B3, Maker ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABX00071

DigiKey Part Number
1050-ABX00071-ND
Manufacturer
Manufacturer Product Number
ABX00071
Description
ARDUINO NANO 33 BLE REV2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Nano 33 BLE (ABX00071) is a compact evaluation board featuring the ARM® Cortex®-M4 MCU and the nRF52840 IC. This board supports Bluetooth connectivity and operates at a logic level voltage of 3.3V. It includes a variety of GPIOs, including 14 digital, 8 analog, and 4 PWM pins, making it versatile for various embedded applications. The Nano 33 BLE is compatible with the Arduino IDE, offering seamless programming and integration into existing Arduino projects. Its small form factor and onboard IMU sensor makes it ideal for breadboard-friendly prototyping and development.
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
nRF52840
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$32.18000$32.18
10$31.54200$315.42
25$30.99880$774.97
50$30.17700$1,508.85
100$30.02530$3,002.53
Manufacturers Standard Package
Unit Price without VAT:$32.18000
Unit Price with VAT:$35.07620