ESP32-S3 Arduino Nano ESP32-S, Maker Xtensa® MPU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP32-S3 Arduino Nano ESP32-S, Maker Xtensa® MPU Embedded Evaluation Board
ABX00083
ABX00083

ABX00083

DigiKey Part Number
1050-ABX00083-ND
Manufacturer
Manufacturer Product Number
ABX00083
Description
ARDUINO NANO ESP32 WITH HEADERS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
The Arduino Nano ESP32-S3 (ABX00083) is an advanced microcontroller platform featuring the powerful Xtensa® processor core. This development board integrates the ESP32-S3 microcontroller, known for its dual-core performance and extensive connectivity options, including WiFi, Bluetooth, UART, I2C and SPI. It offers a versatile GPIO configuration with 14 digital, 8 analog, and 5 PWM pins, making it suitable for a wide range of applications. The board supports a 3.3V logic level and is compatible with the Arduino IDE, enabling seamless programming and prototyping for engineers and developers. Ideal for embedded MCU and DSP evaluation, the Arduino Nano ESP32-S3 is compact and breadboard-friendly, ensuring easy integration into various projects.
Datasheet
 Datasheet
EDA/CAD Models
ABX00083 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MPU
Core Processor
Xtensa®
Platform
Utilized IC / Part
ESP32-S3
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,192
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$26.89000$26.89
10$26.34500$263.45
25$25.89960$647.49
50$25.20300$1,260.15
100$24.06070$2,406.07
250$22.98792$5,746.98
500$22.37484$11,187.42
Manufacturers Standard Package
Unit Price without VAT:$26.89000
Unit Price with VAT:$29.31010