
AWG28-9/F/300 | |
|---|---|
DigiKey Part Number | AE09M-300-ND 123-AWG28-9/F/300-DS-ND |
Manufacturer | |
Manufacturer Product Number | AWG28-9/F/300 |
Description | CBL RIBN 9COND 0.05 MULTI 300' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Multiple 9 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 9 | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2651 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 5 | $1.08400 | $5.42 |
| 10 | $0.98500 | $9.85 |
| 25 | $0.86480 | $21.62 |
| 50 | $0.78380 | $39.19 |
| 100 | $0.71030 | $71.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.60787 | $182.36 |
| 600 | $0.55138 | $330.83 |
| 900 | $0.52104 | $468.94 |
| 1,500 | $0.48545 | $728.17 |
| 2,100 | $0.46354 | $973.43 |
| 3,000 | $0.44155 | $1,324.65 |
| 7,500 | $0.41030 | $3,077.25 |
| Unit Price without VAT: | $1.35000 |
|---|---|
| Unit Price with VAT: | $1.47150 |



























