Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Chassis Mount
ESP32-PICO-MINI-02-N8R2
ESP32-PICO-MINI-02-N8R2

ESP32-PICO-MINI-02-N8R2

DigiKey Part Number
1965-ESP32-PICO-MINI-02-N8R2TR-ND - Tape & Reel (TR)
1965-ESP32-PICO-MINI-02-N8R2CT-ND - Cut Tape (CT)
1965-ESP32-PICO-MINI-02-N8R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-PICO-MINI-02-N8R2
Description
RF TXRX MOD BT WIFI THCHAS MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-PICO-MINI-02-N8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.412GHz ~ 2.484GHz
Data Rate
-
Power - Output
19.5dBm
Sensitivity
-
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32
Memory Size
8MB Flash, 2MB PSRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,668
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.69000$8.69
10$7.53200$75.32
25$7.12640$178.16
100$6.57070$657.07
250$6.23756$1,559.39
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$4.87622$3,169.54
Manufacturers Standard Package
Unit Price without VAT:$8.69000
Unit Price with VAT:$9.47210