
ESP32-PICO-MINI-02U-N8R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-PICO-MINI-02U-N8R2TR-ND - Tape & Reel (TR) 1965-ESP32-PICO-MINI-02U-N8R2CT-ND - Cut Tape (CT) 1965-ESP32-PICO-MINI-02U-N8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-PICO-MINI-02U-N8R2 |
Description | RF TXRX MOD BLUETOOTH W.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, W.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-PICO-MINI-02U-N8R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | Antenna Not Included, W.FL | |
Utilized IC / Part | ESP32-PICO-V3-02 | |
Memory Size | 8MB Flash, 2MB PSRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 111mA ~ 117mA | |
Current - Transmitting | 248mA ~ 368mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 53-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.69000 | $8.69 |
| 10 | $7.53200 | $75.32 |
| 25 | $7.12640 | $178.16 |
| 100 | $6.57070 | $657.07 |
| 250 | $6.23756 | $1,559.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $4.87622 | $3,169.54 |
| Unit Price without VAT: | $8.69000 |
|---|---|
| Unit Price with VAT: | $9.47210 |










