Case Plastic, ABS Red, White Hand Held X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0229

DigiKey Part Number
2648-SC0229-ND
Manufacturer
Manufacturer Product Number
SC0229
Description
CASE PLASTIC ABS RED WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Case Plastic, ABS Red, White Hand Held X
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 4
Size / Dimension
-
Height
-
Area (L x W)
-
Design
Hand Held
Material
Plastic, ABS
Color
Red, White
Thickness
-
Features
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 892
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.97000$6.97
Unit Price without VAT:$6.97000
Unit Price with VAT:$7.59730