Memory Card microSD™ 64GB Class 10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1629

DigiKey Part Number
2648-SC1629-ND
Manufacturer
Manufacturer Product Number
SC1629
Description
MEM CARD MICROSD 64GB CLASS 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Memory Card microSD™ 64GB Class 10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Box
Part Status
Active
Memory Type
microSD™
Memory Size
64GB
Speed
Class 10
Technology
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,214
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$24.12000$24.12
10$22.35000$223.50
25$21.64680$541.17
50$21.11860$1,055.93
100$20.59540$2,059.54
250$19.91416$4,978.54
500$19.40886$9,704.43
Unit Price without VAT:$24.12000
Unit Price with VAT:$26.29080