RPI HDMI cable white
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0358

DigiKey Part Number
2648-RPIHDMICABLEWHITE-ND
Manufacturer
Manufacturer Product Number
SC0358
Description
CBL HDMI-A M TO MCR HDMI-D M 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
Micro HDMI-D Male
Length
3.3' (1.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
-
Usage
Raspberry Pi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,508
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.97000$6.97
Unit Price without VAT:$6.97000
Unit Price with VAT:$7.59730