RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0915

DigiKey Part Number
2648-SC0915TR-ND - Tape & Reel (TR)
2648-SC0915CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SC0915
Description
RASPBERRY PI PICO RP2040
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SC0915 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
RP2040
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
C, C++, CircuitPython, MicroPython
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,594
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.57000$5.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
480$5.57283$2,674.96
Manufacturers Standard Package
Unit Price without VAT:$5.57000
Unit Price with VAT:$6.07130