SC0917
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC0917
SC0917_view2

SC0917

DigiKey Part Number
2648-SC0917-ND
Manufacturer
Manufacturer Product Number
SC0917
Description
RASPBERRY PI PICO H RP2040
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
SC0917 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
RP2040
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
C, C++, CircuitPython, MicroPython
Note
Header(s) Installed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,743
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$6.97000$6.97
Unit Price without VAT:$6.97000
Unit Price with VAT:$7.59730