SC0261
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1220

DigiKey Part Number
2648-SC1220-ND
Manufacturer
Manufacturer Product Number
SC1220
Description
RASPBERRY PI HQ CAMERA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IMX477 Camera Sensor Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Sensor
Function
Camera
Utilized IC / Part
IMX477
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
MIPI (CSI/CSI-2)
Note
CSI 15-pin Connector(s) with 15-pin Cable(s)
Primary Attributes
12 Megapixel
Secondary Attributes
CSI Interface(s)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,054
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$69.66000$69.66
Unit Price without VAT:$69.66000
Unit Price with VAT:$75.92940