9V, 12V, 15V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V, 12V, 15V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input
SC1408

SC1408

DigiKey Part Number
2648-SC1408-ND
Manufacturer
Manufacturer Product Number
SC1408
Description
27W USB-C PSU EU, BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9V, 12V, 15V 27 W AC/DC External Adapter Multi-Blade (Single Blade Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Box
Part Status
Active
Input Type
Multi-Blade (Single Blade Included)
Voltage - Input
110 ~ 240 VAC
Voltage - Output
9V, 12V, 15V
Current - Output (Max)
3A, 2.25A, 1.8A
Power (Watts)
27 W
Output Connector
USB C
Cord Length
47" (1.20m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 407
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$16.72000$16.72
Unit Price without VAT:$16.72000
Unit Price with VAT:$18.22480