
SC1604 | |
|---|---|
DigiKey Part Number | 2648-SC1604-ND |
Manufacturer | |
Manufacturer Product Number | SC1604 |
Description | CM5116000 (COMPUTE MODULE CM5, 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core 16GB/0GB RAM ARM® Cortex®-A76 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A76 | |
Speed | 2.4GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.170" x 1.570" (55.00mm x 40.00mm) | |
Form Factor | Raspberry Pi | |
Expansion Site/Bus | GPIO, I2C, I2S, PCIe, SPI, SDIO, UART, Wi-Fi/Bluetooth | |
RAM Capacity/Installed | 16GB/0GB | |
Storage Interface | eMMC, SDIO | |
Video Outputs | HDMI, MIPI-CSI, MIPI-DSI, OpenGL | |
Ethernet | 1Gbps | |
USB | USB 2.0 (1), USB 3.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.05000 | $195.05 |
| Unit Price without VAT: | $195.05000 |
|---|---|
| Unit Price with VAT: | $212.60450 |










