Case Metal Black Hand Held, Split Sides 6.693" L x 3.701" W (170.00mm x 94.00mm) X 1.102" (28.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1966

DigiKey Part Number
2648-SC1966-ND
Manufacturer
Manufacturer Product Number
SC1966
Description
RASPBERRY PI CM5 IO CASE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Case Metal Black Hand Held, Split Sides 6.693" L x 3.701" W (170.00mm x 94.00mm) X 1.102" (28.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Box
Part Status
Active
Container Type
Case
Platform
Raspberry Pi 5
Size / Dimension
6.693" L x 3.701" W (170.00mm x 94.00mm)
Height
1.102" (28.00mm)
Area (L x W)
24.8in² (160cm²)
Design
Hand Held, Split Sides
Material
Metal
Color
Black
Thickness
-
Features
-
Material Flammability Rating
-
Note
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$20.90000$20.90
Unit Price without VAT:$20.90000
Unit Price with VAT:$22.78100