


STM32L151RBH6A | |
|---|---|
DigiKey Part Number | 497-17521-ND |
Manufacturer | |
Manufacturer Product Number | STM32L151RBH6A |
Description | IC MCU 32BIT 128KB FLASH 64TFBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-TFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151RBH6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 20x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TFBGA (5x5) | |
Package / Case | 64-TFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.87000 | $8.87 |
| 10 | $6.82000 | $68.20 |
| 25 | $6.30560 | $157.64 |
| 100 | $5.74030 | $574.03 |
| 250 | $5.47088 | $1,367.72 |
| 640 | $5.25789 | $3,365.05 |
| 1,280 | $5.13323 | $6,570.53 |
| 2,560 | $5.03062 | $12,878.39 |
| Unit Price without VAT: | $8.87000 |
|---|---|
| Unit Price with VAT: | $9.66830 |

















