ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 361-TFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 361-TFBGA (12x12)
STMicroelectronics STM32MP1 Series Microprocessors | Digi-Key Daily

STM32MP157CAC3

DigiKey Part Number
STM32MP157CAC3-ND
Manufacturer
Manufacturer Product Number
STM32MP157CAC3
Description
IC MPU STM32MP1 650MHZ 361TFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7 Microprocessor IC STM32MP1 2 Core, 32-Bit 209MHz, 650MHz 361-TFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
STM32MP157CAC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7
Number of Cores/Bus Width
2 Core, 32-Bit
Speed
209MHz, 650MHz
Co-Processors/DSP
ARM® Cortex®-M4
RAM Controllers
DDR3, DDR3L, LPDDR2, LPDDR3
Graphics Acceleration
Yes
Display & Interface Controllers
HDMI-CEC, LCD
Ethernet
10/100Mbps, GbE
SATA
-
USB
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Voltage - I/O
2.5V, 3.3V
Operating Temperature
-40°C ~ 125°C (TA)
Security Features
ARM TZ
Mounting Type
Surface Mount
Package / Case
361-TFBGA
Supplier Device Package
361-TFBGA (12x12)
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 849
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$22.10000$22.10
10$17.50000$175.00
25$16.35280$408.82
100$15.09140$1,509.14
250$14.49032$3,622.58
500$14.12802$7,064.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$22.10000
Unit Price with VAT:$24.08900