ATmega328 DFRduino Nano AVR® AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATmega328 DFRduino Nano AVR® AVR MCU 8-Bit Embedded Evaluation Board
DFR0010
DFR0010

DFR0010

DigiKey Part Number
1738-1026-ND
Manufacturer
Manufacturer Product Number
DFR0010
Description
DFRDUINO NANO ATMEGA328 EVAL BRD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
ATmega328 DFRduino Nano AVR® AVR MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$8.22000$8.22
Manufacturers Standard Package
Unit Price without VAT:$8.22000
Unit Price with VAT:$8.95980