Single Board Computer 1.5GHz 4 Core 8GB/8GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 8GB/8GB RAM ARM Cortex-A72
CM4 WIFI
CM4 WIFI

SC0678

DigiKey Part Number
2648-SC0678-ND
Manufacturer
Manufacturer Product Number
SC0678
Description
RASPBERRY PI COMPUTE MOD 4 8GB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Model 4 CM4108032 single board computer is a powerful embedded solution featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 8GB of RAM. Ideal for a wide range of applications, it offers 28 digital I/O lines, GbE Ethernet, and multiple expansion interfaces including I2C, SPI, and UART. With a compact size of 2.170" x 1.570", it operates reliably in temperatures ranging from -20°C to 75°C. Additional features include USB 2.0, various video outputs (CSI, DPI, DSI, HDMI), and SDIO storage interface.
Datasheet
 Datasheet
EDA/CAD Models
SC0678 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Box
Part Status
Active
Core Processor
ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
-
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
8GB/8GB
Storage Interface
eMMC
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
28
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 638
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$132.35000$132.35
Unit Price without VAT:$132.35000
Unit Price with VAT:$144.26150