Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM ARM Cortex-A72
CM4 WIFI
CM4 WIFI

SC0674

DigiKey Part Number
2648-SC0674-ND
Manufacturer
Manufacturer Product Number
SC0674
Description
RASPBERRY PI COMPUTE MOD 4 4GB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Module 4 Rev 5 CM4104032 features a 1.5GHz quad-core ARM Cortex-A72 processor 4GB of RAM and 32GB storage, making it suitable for a wide range of embedded computing applications. With connectivity options including wireless, Gigabit Ethernet, USB 2.0, and multiple video outputs (CSI, DPI, DSI, HDMI), it ensures seamless integration into various systems. The board offers extensive expansion capabilities with I2C, SPI, and UART interfaces, and provides 28 digital I/O lines for versatile peripheral connectivity. Its compact size (55.00mm x 40.00mm) and wide operating temperature range (-20°C to 75°C) make it an ideal choice for both industrial and hobbyist projects.
Datasheet
 Datasheet
EDA/CAD Models
SC0674 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
-
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
4GB/4GB
Storage Interface
eMMC
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
28
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$97.52000$97.52
Unit Price without VAT:$97.52000
Unit Price with VAT:$106.29680