Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM ARM Cortex-A72
How to Make a Raspberry Pi Compute Module 4 Carrier Board in KiCad - Part 1 | Digi-Key Electronics
How to Make a Raspberry Pi Compute Module 4 Carrier Board in KiCad - Part 2 | Digi-Key Electronics

SC0686

DigiKey Part Number
2648-SC0686-ND
Manufacturer
Manufacturer Product Number
SC0686
Description
RASPBERRY PI COMPUTE MOD 4 4GB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Module 4 Rev 5 CM4004032 Single Board Computer is an embedded computing solution featuring a powerful 1.5GHz quad-core ARM Cortex-A72 processor, 4GB of RAM and 32GB storage, ensuring performance for various applications. With 28 digital I/O lines and connectivity options including GbE Ethernet, USB 2.0, and multiple video outputs (CSI, DPI, DSI, HDMI), this SBC offers various interfacing capabilities. Expansion is facilitated through I2C, SPI, and UART buses, making it highly adaptable for. Its compact size (2.170" x 1.570") and wide operating temperature range (-20°C to 75°C) make it suitable for both industrial and hobbyist use.
Datasheet
 Datasheet
EDA/CAD Models
SC0686 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
-
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
4GB/4GB
Storage Interface
eMMC
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
28
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 972
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$90.56000$90.56
Unit Price without VAT:$90.56000
Unit Price with VAT:$98.71040