Single Board Computer 1GHz 4 Core 512MB/512MB RAM Broadcom BCM2710A1 Arm Cortex-A53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1176

DigiKey Part Number
2648-SC1176-ND
Manufacturer
Manufacturer Product Number
SC1176
Description
SBC 1.0GHZ 4 CORE 512MB RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Zero 2 W SC1176 single board computer features a 1GHz quad-core Broadcom BCM2710A1 Arm Cortex-A53 processor and 512MB of RAM, making it a powerful solution for embedded computing applications. With 40 digital I/O lines and multiple expansion options including Bluetooth 4.2, BLE, HAT GPIO, and LAN, this SBC offers extensive connectivity and flexibility. Its compact size of 2.600" x 1.180" (66.04mm x 29.97mm) makes it ideal for space-constrained projects. Video outputs include Composite and HDMI, and it features a microSD storage interface and a USB 2.0 OTG port.
Datasheet
 Datasheet
EDA/CAD Models
SC1176 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2710A1 Arm Cortex-A53
Speed
1GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.600" x 1.180" (66.04mm x 29.97mm)
Form Factor
-
Expansion Site/Bus
Bluetooth 4.2, BLE, HAT GPIO, LAN
RAM Capacity/Installed
512MB/512MB
Storage Interface
MicroSD
Video Outputs
Composite, HDMI
USB
USB 2.0 (1) OTG
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$20.90000$20.90
Unit Price without VAT:$20.90000
Unit Price with VAT:$22.78100