Single Board Computer 2.4GHz 4 Core 4GB/4GB RAM ARM® Cortex®-A76
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1594

DigiKey Part Number
2648-SC1594-ND
Manufacturer
Manufacturer Product Number
SC1594
Description
SBC 2.4GHZ 4 CORE 4GB/4GB RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Board Computer 2.4GHz 4 Core 4GB/4GB RAM ARM® Cortex®-A76
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Box
Part Status
Active
Core Processor
ARM® Cortex®-A76
Speed
2.4GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
Raspberry Pi
Expansion Site/Bus
GPIO, I2C, I2S, PCIe, SPI, SDIO, UART, Wi-Fi/Bluetooth
RAM Capacity/Installed
4GB/4GB
Storage Interface
eMMC, SDIO
Video Outputs
HDMI, MIPI-CSI, MIPI-DSI, OpenGL
Ethernet
1Gbps
USB
USB 2.0 (1), USB 3.0 (2)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in SGD
Box
QuantityUnit PriceExt Price
1$97.52000$97.52
Unit Price without VAT:$97.52000
Unit Price with VAT:$106.29680