Single Board Computer 1GHz 1 Core 512MB/512MB RAM Broadcom BCM2835 ARM1176JZF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0563

DigiKey Part Number
2648-SC0563-ND
Manufacturer
Manufacturer Product Number
SC0563
Description
SBC 1GHZ 1 CORE 512MB RAM
Customer Reference
Detailed Description
The Raspberry Pi Model B+ is a single board computer ideal for embedded applications. Equipped with a Broadcom BCM2835 ARM1176JZF-S processor, it delivers a processing speed of 1GHz with a single core, complemented by 512MB RAM. The board features 40 digital I/O lines, 100 Mbps Ethernet, and four USB 2.0 ports, enhancing connectivity options. Its compact dimensions of 85.60mm x 56.50mm, coupled with a microSD storage interface, make it suitable for space-constrained projects. The Model B+ offers low power consumption and improved audio quality, ideal for efficient and high-performance computing solutions. 
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Not For New Designs
Core Processor
Broadcom BCM2835 ARM1176JZF-S
Speed
1GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.370" x 2.224" (85.60mm x 56.50mm)
Expansion Site/Bus
-
RAM Capacity/Installed
512MB/512MB
Storage Interface
MicroSD
Video Outputs
-
Ethernet
100 Mbps
USB
USB 2.0 (4)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 481
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$34.83000$34.83
Unit Price without VAT:$34.83000
Unit Price with VAT:$37.96470