SC0623
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0623

DigiKey Part Number
2648-SC0623-ND
Manufacturer
Manufacturer Product Number
SC0623
Description
AC/DC WALL MNT ADAPTER 5.1V 13W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
96 ~ 264 VAC
Voltage - Output
5.1V
Current - Output (Max)
2.5A
Power (Watts)
13 W
No Load Power Consumption
75mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
80.73%
Operating Temperature
0°C ~ 40°C
Output Connector
USB Micro
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm)
Approval Agency
-
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,831
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$11.15000$11.15
Unit Price without VAT:$11.15000
Unit Price with VAT:$12.15350