Single Board Computer 1GHz 4 Core 512MB/0GB RAM ARM® Cortex®-A53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0721

DigiKey Part Number
2648-SC0721-ND
Manufacturer
Manufacturer Product Number
SC0721
Description
RASPBERRY PI ZERO 2W WITH HEADER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 4 Core 512MB/0GB RAM ARM® Cortex®-A53
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-A53
Speed
1GHz
Number of Cores
4
Power (Watts)
2W
Cooling Type
-
Size / Dimension
5.787" L x 4.724" W (147.00mm x 120.00mm)
Form Factor
Raspberry Pi
Expansion Site/Bus
Wi-Fi/Bluetooth
RAM Capacity/Installed
512MB/0GB
Storage Interface
MicroSD
Video Outputs
CSI-2, Mini HDMI, OpenGL
Ethernet
-
USB
USB OTG 2.0
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$25.08000$25.08
Unit Price without VAT:$25.08000
Unit Price with VAT:$27.33720