Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 4GB/4GB RAM ARM Cortex-A72
How to Make a Raspberry Pi Compute Module 4 Carrier Board in KiCad - Part 1 | Digi-Key Electronics
How to Make a Raspberry Pi Compute Module 4 Carrier Board in KiCad - Part 2 | Digi-Key Electronics

SC0685

DigiKey Part Number
2648-SC0685-ND
Manufacturer
Manufacturer Product Number
SC0685
Description
RASPBERRY PI COMPUTE MOD 4 4GB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Module 4 CM4004016 single board computer is a high-performance embedded computer featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 4GB of RAM. Ideal for a wide range of applications, it offers 28 digital I/O lines, GbE Ethernet, and multiple expansion interfaces including I2C, SPI, and UART. With an operating temperature range of -20°C to 75°C, this SBC is suitable for various environments. Compact in size (55.00mm x 40.00mm), it includes connectivity options such as USB 2.0 and multiple video outputs including CSI, DPI, DSI, HDMI.
Datasheet
 Datasheet
EDA/CAD Models
SC0685 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
-
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
4GB/4GB
Storage Interface
eMMC
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
28
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$83.59000$83.59
Unit Price without VAT:$83.59000
Unit Price with VAT:$91.11310