Single Board Computer 1GHz 1 Core 512MB/512MB RAM Broadcom BCM2835 ARM1176JZF-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0065

DigiKey Part Number
2648-SC0065-ND
Manufacturer
Manufacturer Product Number
SC0065
Description
SBC 1.0GHZ 1 CORE 512MB RAM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Zero with headers SC0065 single board computer is an ultra-compact embedded computer featuring a 1GHz Broadcom BCM2835 ARM1176JZF-S processor and 512MB of RAM. With 40 digital I/O lines and expansion capabilities including Wi-Fi, this SBC offers versatile connectivity options. Measuring just 2.559" x 1.811", it supports microSD storage and includes micro USB (OTG) and video outputs such as Composite, CSI, and Mini HDMI.
Datasheet
 Datasheet
EDA/CAD Models
SC0065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2835 ARM1176JZF-S
Speed
1GHz
Number of Cores
1
Cooling Type
-
Size / Dimension
2.559" x 1.811" (65.00mm x 30.00mm)
Form Factor
Ultra Compact
Expansion Site/Bus
Wi-Fi
RAM Capacity/Installed
512MB/512MB
Storage Interface
MicroSD
Video Outputs
Composite, CSI, Mini HDMI
Ethernet
-
USB
micro USB (OTG)
Digital I/O Lines
40
Analog Input:Output
-
Contents
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,175
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$22.29000$22.29
Unit Price without VAT:$22.29000
Unit Price with VAT:$24.29610